891-8992/106-402 | WAGO

Connection cable, 4 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/106-402

Order No.: 45P6377
EAN: 4055143362825
MPN:
891-8992/106-402
Series: WINSTA MINI
WAGO
891-8992/106-402 WAGO Pre-assembled Connector Systems Image 1
891-8992/106-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5918 €

Connecting line, 891-8992/106-402, WAGO

The WINSTA MINI Connecting line with protection type IP40 provides the foundation for assembly of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to a huge variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in black or white is normally used for general mains applications in power distribution.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Choose durability and quality - with strain relief hosting from WAGO makes the electrical installation of electrical components significantly easier.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for use in many general mains applications
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No