891-8992/106-601 | WAGO
Connection cable, 6 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/106-601
Connecting line, 891-8992/106-601, WAGO
The WINSTA MINI Connecting line 2-pole supports fast, reliable installation. The pluggable installation connectors with spring pressure connection technology work without screw connections. They allow flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the installation is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is essential for the safety of buildings, too. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.
The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Choose durability and quality - with strain relief hosting from WAGO makes the installation of electrical components significantly easier.
Features
- Pluggable installation connectors with protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With A coding for use in a large number of general mains applications
- Ready for immediate use
- Convenient installation and commissioning
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 6 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |