891-8992/106-602 | WAGO

Connection cable, 6 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/106-602

Order No.: 45P6381
EAN: 4055143362849
MPN:
891-8992/106-602
Series: WINSTA MINI
WAGO
891-8992/106-602 WAGO Pre-assembled Connector Systems Image 1
891-8992/106-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7219 €

Connecting line, 891-8992/106-602, WAGO

For power and signal transmission: The WINSTA MINI Connecting line rated current 16 A. WAGO pluggable installation connectors can be used when criteria repeat or are distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. Standard mains applications for almost any domain of use can be realised withWINSTA MINI pluggable installation connectors with A coding.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is very good for lights, for example, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is decisive for the safety of buildings as well. For houses with average safety requirements, cable assemblies with fire class E are suitable.

A socket and a free end are available. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With A coding for use in many general mains applications
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No