891-8992/115-201 | WAGO
Connection line, 2 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/115-201
Connecting line, 891-8992/115-201, WAGO
The WINSTA MINI Connecting line A coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. WAGO pluggable installation connectors can be used when requirements repeat or are planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Standard mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding. Particularly where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. Eliminating halogens as an additive in the production of this Connecting line substantially improves fire safety and minimises environmental contamination.
A socket and a free end are available. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.
Features
- Protection against mismating eliminates errors
- Compact design for conductors with a cross-section up to 1.5 mm²
- Suitable for any application
- Flexible installation to save space
- Fast, secure installation
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 2 m | |
Coding | A | |
Cable cross-section | 1.0 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |