891-8992/115-202 | WAGO

Connection cable, 2 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/115-202

Order No.: 45P6345
EAN: 4055143392396
MPN:
891-8992/115-202
Series: WINSTA MINI
WAGO
891-8992/115-202 WAGO Pre-assembled Connector Systems Image 1
891-8992/115-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2237 €

Connecting line, 891-8992/115-202, WAGO

For signal and power transmission: The WINSTA MINI Connecting line A coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to a huge variety of requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for instance, since due to LED technology, these offer much less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. Not using halogen additives in the manufacture of this Connecting line noticeably increases fire safety and reduces environmental pollution.

A socket and a free end are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With A coding for use in a large number of general mains applications
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No