891-8992/115-301 | WAGO

Connection cable, 3 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/115-301

Order No.: 45P6346
EAN: 4055143391344
MPN:
891-8992/115-301
Series: WINSTA MINI
WAGO
891-8992/115-301 WAGO Pre-assembled Connector Systems Image 1
891-8992/115-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1638 €

Connecting line, 891-8992/115-301, WAGO

The WINSTA MINI Connecting line with protection against mismating supports fast, reliable installation. The pluggable installation connectors with spring pressure connection technology function without screw connections. They allow resource-efficient, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. Thanks to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very tight spaces, i.e., for connections when very little room is available. According to the European CPR, the fire class of the cables used in construction is decisive for the safety of buildings, too. For buildings with average safety requirements, cable assemblies with fire class E are suitable. Not using halogen additives in the manufacture of this Connecting line substantially improves fire safety and minimises environmental contamination.

A socket and a free end are available. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Choose durability and quality - with protection type IP40 from WAGO makes the installation of electrical components noticeably easier.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With A coding for a great number of uses
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No