891-8992/115-302 | WAGO
Connection cable, 3 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/115-302
Connecting line, 891-8992/115-302, WAGO
For power and signal transmission: The WINSTA MINI Connecting line 2-pole. WAGO pluggable installation connectors are useful when criteria repeat or are distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. Especially if only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantageous properties. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. Not using halogen additives in the production of this Connecting line significantly improves fire safety and minimises environmental contamination.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with protection against mismating from WAGO makes the electrical installation of electrical components significantly easier.
Features
- Pluggable installation connectors with protection against mismating
- Easy tool-free operation, a wide range of coding options
- With A coding for a large number of applications
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 3 m | |
Kodierung | A | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |