891-8992/115-501 | WAGO

Connection cable, 5 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/115-501

Order No.: 45P6348
EAN: 4055143391368
MPN:
891-8992/115-501
Series: WINSTA MINI
WAGO
891-8992/115-501 WAGO Pre-assembled Connector Systems Image 1
891-8992/115-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1154 €

Connecting line, 891-8992/115-501, WAGO

For power and signal transmission: The WINSTA MINI Connecting line with protection against mismating. WAGO pluggable installation connectors can be used when specifications repeat or are planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. General mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding. Especially if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used in construction is critical for the safety of buildings as well. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.

A socket and a free end are available. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also reduce installation expenses without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for a large number of uses
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No