891-8992/115-502 | WAGO
Connection line, 5 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/115-502
Connecting line, 891-8992/115-502, WAGO
The WINSTA MINI Connecting line A coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to an enormous variety of requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for connections when very little room is available. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant. Not using halogen additives in the production of this Connecting line noticeably increases fire safety and minimises environmental contamination.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Now you can also reduce installation expenses without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- For any mains application
- Flexible installation to save space
- Convenient installation and commissioning
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 5 m | |
Coding | A | |
Cable cross-section | 1.0 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |