891-8992/115-601 | WAGO

Connection cable, 6 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/115-601

Order No.: 45P6350
EAN: 4045454347505
MPN:
891-8992/115-601
Series: WINSTA MINI
WAGO
891-8992/115-601 WAGO Pre-assembled Connector Systems Image 1
891-8992/115-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0436 €

Connecting line, 891-8992/115-601, WAGO

The WINSTA MINI Connecting line with protection against mismating allows installation of solid and fine-stranded conductors. Our pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow flexible, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Standard mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for installations when very little room is available. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. In the production of this Connecting line, we eliminated the use of halogen. That is an important contribution to environmental protection.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation expenses without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for use in many general mains applications
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No