891-8992/115-701 | WAGO

Connection cable, 7 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/115-701

Order No.: 45P6352
EAN: 4055143391375
MPN:
891-8992/115-701
Series: WINSTA MINI
WAGO
891-8992/115-701 WAGO Pre-assembled Connector Systems Image 1
891-8992/115-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0075 €

Connecting line, 891-8992/115-701, WAGO

The WINSTA MINI Connecting line rated current 10 A supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for installations when very little room is available. According to the European CPR, the fire class of the cables used in construction is decisive for the safety of buildings, too. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with protection against mismating from WAGO makes the installation of electrical components significantly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for use in many general mains applications
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No