891-8992/116-101 | WAGO

Connection cable, 1 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/116-101

Order No.: 45P6386
EAN: 4055143520799
MPN:
891-8992/116-101
Series: WINSTA MINI
WAGO
891-8992/116-101 WAGO Pre-assembled Connector Systems Image 1
891-8992/116-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1999 €

Connecting line, 891-8992/116-101, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line rated current 16 A. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are met by this product through fire class E. Eliminating halogens as an additive in the production of this Connecting line significantly increases fire safety and minimises environmental pollution.

A socket and a free end are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose quality and durability - with protection type IP40 from WAGO makes the installation of electrical components visibly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With A coding for a large number of uses
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No