891-8992/116-202 | WAGO

Connection line, 2 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/116-202

Order No.: 45P6389
EAN: 4055143392808
MPN:
891-8992/116-202
Series: 891
WAGO
891-8992/116-202 WAGO Pre-assembled Connector Systems Image 1
891-8992/116-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9016 €

Connecting line, 891-8992/116-202, WAGO

The WINSTA MINI Connecting line 2-pole allows assembly of fine-stranded and solid conductors. WAGO pluggable installation connectors are used when criteria repeat or are distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in black or white is normally used for general mains applications in power distribution. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantageous properties. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used for construction is decisive for the safety of buildings, too. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable. Not using halogen additives in the manufacture of this Connecting line noticeably increases fire safety and reduces environmental contamination.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with protection type IP40 from WAGO makes the installation of electrical components significantly easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • For any mains application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No