891-8992/116-502 | WAGO

Connection cable, 5 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/116-502

Order No.: 45P6393
EAN: 4055143392822
MPN:
891-8992/116-502
Series: WINSTA MINI
WAGO
891-8992/116-502 WAGO Pre-assembled Connector Systems Image 1
891-8992/116-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9829 €

Connecting line, 891-8992/116-502, WAGO

The WINSTA MINI Connecting line with protection type IP40 is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The pluggable installation connectors with spring pressure connection technology work without screw connections. They allow flexible, error-free installation in numerous possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. General mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for installations when very little room is available. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant. In the production of this Connecting line, we eliminated the use of halogen. This is an important contribution to environmental protection.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection type IP40 from WAGO.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • Suitable for any application
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No