891-8992/205-102 | WAGO

Connection cable, 1 m, plug, 2 pole straight to open end, 1.0 mm², 891-8992/205-102

Order No.: 45P6794
EAN: 4055143362368
MPN:
891-8992/205-102
Series: WINSTA MINI
891-8992/205-102 WAGO Pre-assembled Connector Systems Image 1
891-8992/205-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9742 €

Connecting line, 891-8992/205-102, WAGO

The WINSTA MINI Connecting line with protection type IP20 provides the foundation for assembly of solid and fine-stranded conductors. The pluggable installation connectors with spring pressure connection technology function without screw connections. They allow fast, efficient, error-free installation in numerous possible uses. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are met by this product through fire class E.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Choose durability and quality - with marking from WAGO makes the installation of electrical components significantly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for a great number of uses
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No