891-8992/205-402 | WAGO

Connection cable, 4 m, plug, 2 pole straight to open end, 1.0 mm², 891-8992/205-402

Order No.: 45P6800
EAN: 4055143362399
MPN:
891-8992/205-402
Series: WINSTA MINI
891-8992/205-402 WAGO Pre-assembled Connector Systems Image 1
891-8992/205-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1043 €

Connecting line, 891-8992/205-402, WAGO

The WINSTA MINI Connecting line rated current 10 A is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. WAGO pluggable installation connectors are used when requirements repeat or are planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. General mains applications for almost any domain of use can be realised withWINSTA MINI pluggable installation connectors with A coding. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for connections when very little room is available. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with protection type IP20 from WAGO makes the installation of electrical components noticeably easier.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For any mains application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No