891-8992/215-101 | WAGO

Connection cable, 1 m, plug, 2 pole straight to open end, 1.0 mm², 891-8992/215-101

Order No.: 45P6780
EAN: 4055143391382
MPN:
891-8992/215-101
Series: WINSTA MINI
891-8992/215-101 WAGO Pre-assembled Connector Systems Image 1
891-8992/215-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2598 €

Connecting line, 891-8992/215-101, WAGO

For power and signal transmission: The WINSTA MINI Connecting line A coding. The pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow flexible, error-free installation in a large number of possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The WINSTA MINI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for installations when very little room is available. According to the European CPR, the fire class of the cables used in construction is critical for building safety as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable. In the production of this Connecting line, halogens were deliberately omitted. That is an important contribution to environmental protection.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation costs without compromising quality and safety: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • Suitable for any application
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No