891-8992/215-502 | WAGO

Connection cable, 5 m, plug, 2 pole straight to open end, 1.0 mm², 891-8992/215-502

Order No.: 45P6787
EAN: 4055143392464
MPN:
891-8992/215-502
Series: WINSTA MINI
891-8992/215-502 WAGO Pre-assembled Connector Systems Image 1
891-8992/215-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1154 €

Connecting line, 891-8992/215-502, WAGO

For power and signal transmission: The WINSTA MINI Connecting line 2-pole. WAGO pluggable installation connectors can be used when requirements repeat or are planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is very good for lights, for example, since due to LED technology, these offer less and less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. In the production of this Connecting line, halogens were deliberately omitted. That is an important contribution to climate protection.

A plug and a free end are available. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Choose quality and durability - with protection type IP20 from WAGO makes the electrical installation of electrical components significantly easier.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With A coding for use in a large number of general mains applications
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No