891-8992/215-602 | WAGO
Connection cable, 6 m, plug, 2 pole straight to open end, 1.0 mm², 891-8992/215-602
Connecting line, 891-8992/215-602, WAGO
The WINSTA MINI Connecting line with protection against mismating supports rapid, correct installation. The pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow fast, efficient, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is normally used for general mains applications in power distribution.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. According to the European CPR, the fire class of the cables used for construction is essential for building safety, too. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable. Not using halogen additives in the manufacture of this Connecting line noticeably improves fire safety and minimises environmental contamination.
The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Choose quality and durability - with marking from WAGO makes the electrical installation of electrical components significantly easier.
Features
- Effective protection against mismating
- Easy tool-free operation, a wide range of coding options
- For any mains application
- Ready to install and use immediately
- Convenient installation and commissioning
Anschluss (1) | Stecker, 2-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 6 m | |
Kodierung | A | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |