891-8993/016-801 | WAGO

Connecting line, 8 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 891-8993/016-801

Order No.: 45P7458
EAN: 4055143397520
MPN:
891-8993/016-801
Series: 891
WAGO
891-8993/016-801 WAGO Pre-assembled Connector Systems Image 1
891-8993/016-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.5033 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.5033 €

Connecting line, 891-8993/016-801, WAGO

For signal and power transmission: The WINSTA MINI Connecting line with protection against mismating. WAGO pluggable installation connectors are useful when requirements repeat or are planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. This product meets all the mandatory safety requirements of fire class E; thus it can be used in domains where fire safety is relevant. Eliminating halogens as an additive in the production of this Connecting line significantly increases fire safety and minimises environmental contamination.

A socket and a plug are available. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also lower installation expenses without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • For any mains application
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No