891-8993/105-103 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 1.0 mm², 891-8993/105-103

Order No.: 45P6540
EAN: 4050821622611
MPN:
891-8993/105-103
Series: 891
WAGO
891-8993/105-103 WAGO Pre-assembled Connector Systems Image 1
891-8993/105-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2237 €

Connecting line, 891-8993/105-103, WAGO

For signal and power transmission: The WINSTA MINI Connecting line with protection against mismating. The pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. Solutions like The WINSTA MINI pluggable installation connectors with B coding are suitable for applications related to process control, such as for lighting or within data networks.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is very good for lights, for example, since due to LED technology, these offer less and less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

A socket and a free end are available. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with strain relief hosting from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No