891-8993/105-401 | WAGO

Connection cable, 4 m, socket, 3 pole straight to open end, 1.0 mm², 891-8993/105-401

Order No.: 45P6485
EAN: 4055143355261
MPN:
891-8993/105-401
Series: WINSTA MINI
WAGO
891-8993/105-401 WAGO Pre-assembled Connector Systems Image 1
891-8993/105-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.5323 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5323 €

Connecting line, 891-8993/105-401, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line 3-pole. The pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow resource-efficient, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution. Especially where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantages. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and requires no screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With A coding for a large number of applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No