891-8993/105-802 | WAGO

Connection cable, 8 m, socket, 3 pole straight to open end, 1.0 mm², 891-8993/105-802

Order No.: 45P6494
EAN: 4055143715287
MPN:
891-8993/105-802
Series: WINSTA MINI
WAGO
891-8993/105-802 WAGO Pre-assembled Connector Systems Image 1
891-8993/105-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7572 €

Connecting line, 891-8993/105-802, WAGO

The WINSTA MINI Connecting line with protection type IP40 allows installation of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution. Particularly where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and requires no screw connections. This product meets all the mandatory safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.

A socket and a free end are available. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with protection type IP40 from WAGO makes the installation of electrical components substantially easier.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With A coding for use in many general mains applications
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No