891-8993/106-103 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/106-103

Order No.: 45P6544
EAN: 4050821622703
MPN:
891-8993/106-103
Series: 891
WAGO
891-8993/106-103 WAGO Pre-assembled Connector Systems Image 1
891-8993/106-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6997 €

Connecting line, 891-8993/106-103, WAGO

The WINSTA MINI Connecting line 3-pole supports fast, reliable installation. WAGO pluggable installation connectors are used when requirements repeat or are distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. B coding enables The WINSTA MINI pluggable installation connectors to be used for application control in automation, robotics, and mechanical engineering. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its strengths. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is decisive for building safety, too. For houses with average safety requirements, cable assemblies with fire class E are suitable.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For automation controllers
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No