891-8993/106-203 | WAGO

Connection line, 2 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/106-203

Order No.: 45P6549
EAN: 4055143514767
MPN:
891-8993/106-203
Series: 891
WAGO
891-8993/106-203 WAGO Pre-assembled Connector Systems Image 1
891-8993/106-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9135 €

Connecting line, 891-8993/106-203, WAGO

The WINSTA MINI Connecting line with protection type IP40 is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. WAGO pluggable installation connectors can be used when specifications repeat or are planned on a defined grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. B coding enables The WINSTA MINI pluggable installation connectors to be used for control in applications in automation, robotics, and mechanical engineering. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for installations when very little room is available. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Choose durability and quality - with fire class E from WAGO makes the installation of electrical components visibly easier.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With B coding for use in automation of processes, such as lighting technology, for example
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No