891-8993/106-303 | WAGO

Connection line, 3 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/106-303

Order No.: 45P6556
EAN: 4050821675761
MPN:
891-8993/106-303
Series: 891
WAGO
891-8993/106-303 WAGO Pre-assembled Connector Systems Image 1
891-8993/106-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1273 €

Connecting line, 891-8993/106-303, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line B coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. B coding enables The WINSTA MINI pluggable installation connectors to be used for control in applications in automation, robotics, and mechanical engineering. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantages. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used for construction is decisive for building safety, too. For houses with average safety requirements, cable assemblies with fire class E are suitable.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation expenses without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For automation controllers
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No