891-8993/106-502 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/106-502

Order No.: 45P6504
EAN: 4055143396745
MPN:
891-8993/106-502
Series: 891
WAGO
891-8993/106-502 WAGO Pre-assembled Connector Systems Image 1
891-8993/106-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6624 €

Connecting line, 891-8993/106-502, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line with protection type IP40. Our pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow fast, efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very tight spaces, i.e., for connections when very little room is available. According to the European CPR, the fire class of the cables used for construction is critical for building safety as well. For houses with average safety requirements, cable assemblies with fire class E are suitable.

A socket and a free end are provided. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Protection against mismating eliminates errors
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for use in many general mains applications
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No