891-8993/106-507 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/106-507

Order No.: 45P6567
EAN: 4050821675815
MPN:
891-8993/106-507
Series: 891
WAGO
891-8993/106-507 WAGO Pre-assembled Connector Systems Image 1
891-8993/106-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.5192 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5192 €

Connecting line, 891-8993/106-507, WAGO

For power and signal transmission: The WINSTA MINI Connecting line rated current 16 A. The pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow fast, efficient, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. Solutions like The WINSTA MINI pluggable installation connectors with B coding are suitable for applications related to process control, such as for lighting or in data networks.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

A socket and a free end are available. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • For automation controllers
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No