891-8993/106-601 | WAGO

Connection line, 6 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/106-601

Order No.: 45P6505
EAN: 4055143315555
MPN:
891-8993/106-601
Series: 891
WAGO
891-8993/106-601 WAGO Pre-assembled Connector Systems Image 1
891-8993/106-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6858 €

Connecting line, 891-8993/106-601, WAGO

For signal and power transmission: The WINSTA MINI Connecting line with protection type IP40. WAGO pluggable installation connectors are used when requirements repeat or are planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. Particularly where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used for construction is critical for building safety as well. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.

A socket and a free end are available. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components significantly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With A coding for use in a large number of general mains applications
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No