891-8993/106-602 | WAGO

Connection line, 6 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/106-602

Order No.: 45P6506
EAN: 4055143520997
MPN:
891-8993/106-602
Series: 891
WAGO
891-8993/106-602 WAGO Pre-assembled Connector Systems Image 1
891-8993/106-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6858 €

Connecting line, 891-8993/106-602, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line rated current 16 A. WAGO pluggable installation connectors are useful when requirements repeat or are planned on a defined grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for installations when very little room is available. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

A socket and a free end are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for a large number of uses
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No