891-8993/106-801 | WAGO

Connection line, 8 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/106-801

Order No.: 45P6509
EAN: 4055143396233
MPN:
891-8993/106-801
Series: 891
WAGO
891-8993/106-801 WAGO Pre-assembled Connector Systems Image 1
891-8993/106-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.7445 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7445 €

Connecting line, 891-8993/106-801, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line 3-pole. Our pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow fast, efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Due to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for connections when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are met by this product through fire class E.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with strain relief hosting from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With A coding for a great number of uses
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No