891-8993/115-601 | WAGO

Connection line, 6 m, socket, 3 pole straight to open end, 1.0 mm², 891-8993/115-601

Order No.: 45P6520
EAN: 4045454350321
MPN:
891-8993/115-601
Series: 891
WAGO
891-8993/115-601 WAGO Pre-assembled Connector Systems Image 1
891-8993/115-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.0904 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0904 €

Connecting line, 891-8993/115-601, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in seconds. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer significantly less space for the connection technology. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Choose durability and quality - with strain relief hosting from WAGO makes the installation of electrical components noticeably easier.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • Suitable for any application
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No