891-8993/115-701 | WAGO

Connection line, 7 m, socket, 3 pole straight to open end, 1.0 mm², 891-8993/115-701

Order No.: 45P6521
EAN: 4055143397155
MPN:
891-8993/115-701
Series: 891
WAGO
891-8993/115-701 WAGO Pre-assembled Connector Systems Image 1
891-8993/115-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1614 €

Connecting line, 891-8993/115-701, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line A coding. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Due to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for connections when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with strain relief hosting from WAGO.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • Suitable for any application
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No