891-8993/116-502 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/116-502

Order No.: 45P6533
EAN: 4055143521055
MPN:
891-8993/116-502
Series: 891
WAGO
891-8993/116-502 WAGO Pre-assembled Connector Systems Image 1
891-8993/116-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.1848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1848 €

Connecting line, 891-8993/116-502, WAGO

The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. Our pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow resource-efficient, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant. In the production of this Connecting line, halogens were deliberately omitted. This is an important contribution to environmental protection.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation expenses without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With A coding for a large number of uses
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No