891-8993/116-602 | WAGO

Connection line, 6 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/116-602

Order No.: 45P6535
EAN: 4055143521062
MPN:
891-8993/116-602
Series: 891
WAGO
891-8993/116-602 WAGO Pre-assembled Connector Systems Image 1
891-8993/116-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.9103 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9103 €

Connecting line, 891-8993/116-602, WAGO

The WINSTA MINI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. WAGO pluggable installation connectors are used when criteria repeat or are distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. Where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is essential for the safety of buildings as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable. In the production of this Connecting line, halogens were deliberately omitted. This is an important contribution to environmental protection.

A socket and a free end are provided. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Now you can also lower installation costs without compromising safety and quality: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With A coding for use in many general mains applications
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No