891-8993/116-702 | WAGO

Connection line, 7 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/116-702

Order No.: 45P6537
EAN: 4055143397773
MPN:
891-8993/116-702
Series: 891
WAGO
891-8993/116-702 WAGO Pre-assembled Connector Systems Image 1
891-8993/116-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.6239 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6239 €

Connecting line, 891-8993/116-702, WAGO

The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. Our pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow flexible, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very tight spaces, i.e., for connections when very little room is available. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No