891-8993/116-802 | WAGO

Connection line, 8 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/116-802

Order No.: 45P6539
EAN: 4055143520935
MPN:
891-8993/116-802
Series: 891
WAGO
891-8993/116-802 WAGO Pre-assembled Connector Systems Image 1
891-8993/116-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.4446 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4446 €

Connecting line, 891-8993/116-802, WAGO

The WINSTA MINI Connecting line with protection type IP40 supports fast, reliable installation. WAGO pluggable installation connectors are used when specifications repeat or are distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. Especially if only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and requires no screw connections. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with marking from WAGO makes the installation of electrical components substantially easier.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • For any mains application
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No