891-8993/205-605 | WAGO

Connection cable, 6 m, plug, 3 pole straight to open end, 1.0 mm², 891-8993/205-605

Order No.: 45P7009
EAN: 4055143515511
MPN:
891-8993/205-605
Series: WINSTA MINI
891-8993/205-605 WAGO Pre-assembled Connector Systems Image 1
891-8993/205-605 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9599 €

Connecting line, 891-8993/205-605, WAGO

For power and signal transmission: The WINSTA MINI Connecting line 3-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for process control, for example, for lighting or within data networks. WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. According to the European CPR, the fire class of the cables used for construction is critical for the safety of buildings as well. For houses with average safety requirements, cable assemblies with fire class E are suitable.

A plug and a free end are available. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also lower installation expenses without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in process automation, such as lighting technology, for example
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No