891-8993/206-205 | WAGO

Connection line, 2 m, plug, 3 pole straight to open end, 1.5 mm², 891-8993/206-205

Order No.: 45P6988
EAN: 4055143464000
MPN:
891-8993/206-205
Series: 891
WAGO
891-8993/206-205 WAGO Pre-assembled Connector Systems Image 1
891-8993/206-205 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9135 €

Connecting line, 891-8993/206-205, WAGO

The WINSTA MINI Connecting line with protection type IP20 provides the foundation for installation of solid and fine-stranded conductors. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow flexible, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. Solutions like The WINSTA MINI pluggable installation connectors with B coding are appropriate for process control, such as for lighting or in data networks. Particularly where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantages. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation expenses without compromising safety and quality: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For automation controllers
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No