891-8993/206-605 | WAGO

Connection line, 6 m, plug, 3 pole straight to open end, 1.5 mm², 891-8993/206-605

Order No.: 45P7012
EAN: 4055143515306
MPN:
891-8993/206-605
Series: 891
WAGO
891-8993/206-605 WAGO Pre-assembled Connector Systems Image 1
891-8993/206-605 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.7449 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7449 €

Connecting line, 891-8993/206-605, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line B coding. The pluggable installation connectors with spring pressure connection technology function without screw connections. They allow flexible, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Pluggable installation connectors with B coding from the WINSTA MINI line are available in pink, light green, or gray, allowing you to distinguish different circuits, for example for pumps, lighting, or sun blinds. Customer-specific pole marking is possible as well. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for connections when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with fire class E from WAGO makes the installation of electrical components substantially easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • For automation controllers
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No