891-8993/206-805 | WAGO

Connection line, 8 m, plug, 3 pole straight to open end, 1.5 mm², 891-8993/206-805

Order No.: 45P7024
EAN: 4055143382052
MPN:
891-8993/206-805
Series: 891
WAGO
891-8993/206-805 WAGO Pre-assembled Connector Systems Image 1
891-8993/206-805 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.1487 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1487 €

Connecting line, 891-8993/206-805, WAGO

The WINSTA MINI Connecting line rated current 16 A provides the foundation for assembly of fine-stranded and solid conductors. WAGO pluggable installation connectors can be used when criteria repeat or are distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for process control, for example, for lighting or in data networks. WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since due to LED technology, these offer much less space for the connection technology. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.

A plug and a free end are provided. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation expenses without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for use in automation of processes, such as lighting technology
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No