891-8994/006-402 | WAGO

Connecting line, 4 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 891-8994/006-402

Order No.: 45P7499
EAN: 4055143404198
MPN:
891-8994/006-402
Series: 891
WAGO
891-8994/006-402 WAGO Pre-assembled Connector Systems Image 1
891-8994/006-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.6568 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.6568 €

Connecting line, 891-8994/006-402, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line A coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Especially where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the connection is low-maintenance and can be performed without screw connections. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

A socket and a plug are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose quality and durability - with fire class E from WAGO makes the installation of electrical components noticeably easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for a great number of uses
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No