891-8994/105-303 | WAGO

Connection line, 3 m, socket, 4 pole straight to open end, 1.0 mm², 891-8994/105-303

Order No.: 45P6626
EAN: 4050821295570
MPN:
891-8994/105-303
Series: 891
WAGO
891-8994/105-303 WAGO Pre-assembled Connector Systems Image 1
891-8994/105-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.9099 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9099 €

Connecting line, 891-8994/105-303, WAGO

The WINSTA MINI Connecting line 4-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. Our pluggable installation connectors with spring pressure connection technology work without screw connections. They allow resource-efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. B coding enables The WINSTA MINI pluggable installation connectors to be used for control in applications in automation, robotics, and mechanical engineering. Where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For automation controllers
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No