891-8994/105-305 | WAGO

Connection cable, 3 m, socket, 4 pole straight to open end, 1.0 mm², 891-8994/105-305

Order No.: 45P6627
EAN: 4050821682714
MPN:
891-8994/105-305
Series: 891
WAGO
891-8994/105-305 WAGO Pre-assembled Connector Systems Image 1
891-8994/105-305 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.9099 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9099 €

Connecting line, 891-8994/105-305, WAGO

The WINSTA MINI Connecting line B coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. Usage-specific pole marking is possible in addition. Thanks to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for connections when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are met by this product through fire class E.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site. Now you can also cut installation expenses without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No