891-8994/105-407 | WAGO

Connection line, 4 m, socket, 4 pole straight to open end, 1.0 mm², 891-8994/105-407

Order No.: 45P6631
EAN: 4055143516648
MPN:
891-8994/105-407
Series: 891
WAGO
891-8994/105-407 WAGO Pre-assembled Connector Systems Image 1
891-8994/105-407 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.326 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.326 €

Connecting line, 891-8994/105-407, WAGO

For power and signal transmission: The WINSTA MINI Connecting line rated current 10 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. B coding enables The WINSTA MINI pluggable installation connectors to be used for application control in automation, mechanical engineering and robotics.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer less and less space for the connection technology. This product meets all the relevant safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also lower installation expenses without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No