891-8994/105-603 | WAGO

Connection cable, 6 m, socket, 4 pole straight to open end, 1.0 mm², 891-8994/105-603

Order No.: 45P6635
EAN: 4050821295600
MPN:
891-8994/105-603
Series: 891
WAGO
891-8994/105-603 WAGO Pre-assembled Connector Systems Image 1
891-8994/105-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.1820 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1820 €

Connecting line, 891-8994/105-603, WAGO

The WINSTA MINI Connecting line with protection against mismating supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Customer-specific pole marking is possible in addition.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For automation controllers
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No