891-8994/105-607 | WAGO

Connection cable, 6 m, socket, 4 pole straight to open end, 1.0 mm², 891-8994/105-607

Order No.: 45P6637
EAN: 4055143516808
MPN:
891-8994/105-607
Series: 891
WAGO
891-8994/105-607 WAGO Pre-assembled Connector Systems Image 1
891-8994/105-607 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.1820 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1820 €

Connecting line, 891-8994/105-607, WAGO

The WINSTA MINI Connecting line B coding supports rapid, correct installation. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow flexible, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Solutions like The WINSTA MINI pluggable installation connectors with B coding are suitable for applications involving process control, such as for lighting or within data networks. Where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No