891-8994/105-705 | WAGO

Connection cable, 7 m, socket, 4 pole straight to open end, 1.0 mm², 891-8994/105-705

Order No.: 45P6639
EAN: 4055143516563
MPN:
891-8994/105-705
Series: 891
WAGO
891-8994/105-705 WAGO Pre-assembled Connector Systems Image 1
891-8994/105-705 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.5981 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5981 €

Connecting line, 891-8994/105-705, WAGO

The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. Our pluggable installation connectors with spring pressure connection technology function without screw connections. They allow resource-efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. B coding enables The WINSTA MINI pluggable installation connectors to be used for application control in the domains of automation, robotics, and mechanical engineering. Especially where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with protection type IP40 from WAGO makes the electrical installation of electrical components significantly easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No