891-8994/105-707 | WAGO

Connection cable, 7 m, socket, 4 pole straight to open end, 1.0 mm², 891-8994/105-707

Order No.: 45P6640
EAN: 4055143516860
MPN:
891-8994/105-707
Series: 891
WAGO
891-8994/105-707 WAGO Pre-assembled Connector Systems Image 1
891-8994/105-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.5981 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5981 €

Connecting line, 891-8994/105-707, WAGO

The WINSTA MINI Connecting line B coding supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. Solutions like The WINSTA MINI pluggable installation connectors with B coding are appropriate for process control, such as for lighting or within data networks.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is decisive for building safety, too. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose durability and quality - with marking from WAGO makes the electrical installation of electrical components substantially easier.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No