891-8994/105-803 | WAGO

Connection cable, 8 m, socket, 4 pole straight to open end, 1.0 mm², 891-8994/105-803

Order No.: 45P6641
EAN: 4050821295624
MPN:
891-8994/105-803
Series: 891
WAGO
891-8994/105-803 WAGO Pre-assembled Connector Systems Image 1
891-8994/105-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.0499 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.0499 €

Connecting line, 891-8994/105-803, WAGO

For signal and power transmission: The WINSTA MINI Connecting line B coding. Our pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow fast, efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. Solutions like The WINSTA MINI pluggable installation connectors with B coding are suitable for applications involving process control, such as for lighting or in data networks.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for instance, since due to LED technology, these offer less and less space for the connection technology. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

A socket and a free end are provided. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Choose quality and durability - with fire class E from WAGO makes the electrical installation of electrical components visibly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No